19077-0026
Avikrimp Steel Star Ring Tongue Terminal 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Part Aliases: Molex 0190770026
Enhance your wire connections with our Avikrimp Steel Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal boasts durable construction and efficient performance. Its stud size 10 (M5) ensures a secure fit, while the Nylon (PA) insulation material guarantees safety. With Tin plating on the contact mating area, it offers excellent conductivity. RoHS compliant and UL agency certified, you can trust in its quality. Perfect for various applications, this terminal is a reliable choice for professionals in the field. Elevate your connectivity with ease and precision.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19077-0026 |
Series: | 19077 - Avikrimp |
Connector Type: | Avikrimp, Ring |
Termination Method: | Crimp or Compression |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.29 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190770026 |
SKU: | MOL19077-0026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |