19098-0041
Krimptite Snap Spade Terminal, for 14-16 AWG Wire, Stud Size 5 (M3), 14.86mm Length
Part Aliases: Molex 0190980041 Molex BB-1707-05
Enhance your wire connections with our Krimptite Snap Spade Terminal, designed for 14-16 AWG wires and featuring a stud size 5 (M3). With a compact 14.86mm length, this terminal is perfect for various applications. Its closed barrel design ensures secure crimping, while the tin plating on both the contact and mating area guarantees excellent conductivity. RoHS compliant and certified by UL (E32244) and CSA (LR18689), you can trust in the quality and safety of this essential connector. Suitable for a range of wire sizes (1.3 - 2 mm²), it's a versatile solution for your crimping needs. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for any electrical project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19098-0041 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 5 (M3) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980041 BB-1707-05 |
SKU: | MOL19098-0041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |