19098-0043
Krimptite Snap Spade Terminal, for 14-16 AWG Wire, Stud Size 5-6 (M3-3.5), 14.86mm Length
Part Aliases: Molex 0190980043 Molex BB-1707-06
Enhance your wire connection efficiency with our Krimptite Snap Spade Terminal. Designed for 14-16 AWG wires and featuring a stud size of 5-6 (M3-3.5), this terminal ensures secure and reliable contact. With a length of 14.86mm, it offers ample room for installation flexibility. The closed barrel design guarantees optimal performance, while the tin plating on both the contact and mating area ensures excellent conductivity. RoHS compliant, this terminal is a sustainable choice for various applications. Elevate your crimping experience with this high-quality connector, perfect for spades, forks, and hooks.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19098-0043 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980043 BB-1707-06 |
SKU: | MOL19098-0043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |