19098-0044
Krimptite Snap Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5), Length 14.86mm, Mylar Tape Carrier
Part Aliases: Molex 0190980044 Molex BB-1707-06T
Enhance your wire connections with our Krimptite Snap Spade Tongue Terminals, designed for 14-16 AWG wires. Featuring a reliable tin plating and a stud size of 6 (M3.5), these terminals ensure secure and efficient conductivity. With a length of 14.86mm and Mylar Tape Carrier, they offer convenience in installation. RoHS compliant and boasting UL and CSA agency certifications, you can trust in their quality and safety. Perfect for various applications, these closed barrel terminals are a must-have for any project requiring durable and high-performing wire terminations.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19098-0044 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
Barrel Type: | Closed |
Part Aliases: | 0190980044 BB-1707-06T |
SKU: | MOL19098-0044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |