19098-0050
Krimptite Snap Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Length 17.63mm, Mylar Tape Carrier
Part Aliases: Molex 0190980050 Molex BB-1717-10T
Enhance your wire connections with our Krimptite Snap Spade Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures a secure fit with a stud size 10 (M5). With a length of 17.63mm and featuring a Mylar Tape Carrier, it offers both durability and convenience. The tin plating on the contact and contact mating area guarantee efficient conductivity. Suitable for a range of wire sizes, this terminal is a versatile and essential component for any electrical project. Its closed barrel design and RoHS compliance further enhance its reliability. Upgrade your connectors with this high-quality Krimptite terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19098-0050 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980050 BB-1717-10T |
SKU: | MOL19098-0050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |