19098-0070
Krimptite Snap Spade Terminal, for 10-12 AWG Wire, Stud Size 5 (M3), 16.87mm Length
Part Aliases: Molex 0190980070 Molex C-1710-06T
Introducing the Krimptite Snap Spade Terminal, a reliable and efficient solution for your wiring needs. Designed for 10-12 AWG wires with a stud size of 5 (M3), this terminal offers secure connectivity with a length of 16.87mm. Its tin plating ensures optimal conductivity, while the closed barrel design provides added durability. RoHS compliant and certified by UL and LR agencies, you can trust in its quality and performance. Perfect for crimping applications, this terminal is essential for any electrical project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19098-0070 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 5 (M3) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980070 C-1710-06T |
SKU: | MOL19098-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |