19098-0073
Krimptite Snap Spade Tap for 12-10 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Part Aliases: Molex 0190980073 Molex C-1718-08
Enhance your electrical connections with the Krimptite Snap Spade Tap. Designed for 12-10 AWG wires, this connector features a stud size 8 (M4) and a Mylar Tape Carrier for secure attachment. With tin plating on the contact mating area and wire entry points, you can trust in its durability and conductivity. Perfect for a variety of applications, this closed-barrel terminal is essential for any professional electrician or DIY enthusiast. Rest assured, it meets RoHS compliance standards and is also certified by UL and CSA agencies. Upgrade your crimping game with this high-quality connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19098-0073 |
Series: | 19098 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190980073 C-1718-08 |
SKU: | MOL19098-0073 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |