19099-0025
InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue
Part Aliases: Molex 0190990025 Molex BB-2707-05X
Enhance your wire connections with these InsulKrimp Snap Spade Terminals. Designed for 14-16 AWG wires, they ensure secure and efficient crimping. The blue PVC insulation not only offers insulation but also stands out for easy identification. With a closed barrel design and tin plating, these terminals guarantee reliable conductivity. Certified for compliance with RoHS standards, they are a safe and eco-friendly choice. Perfect for various applications, from automotive to industrial, these terminals are a must-have for any wiring project. Upgrade your connectivity with these high-quality spade terminals.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19099-0025 |
Color: | Blue |
Series: | 19099 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 5 (M3) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190990025 BB-2707-05X |
SKU: | MOL19099-0025 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |