19164-0008
Perma-Seal Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Part Aliases: Molex 0191640008 Molex SA-235-10
Enhance your wire connections with our Perma-Seal Spade Tongue Terminal designed for 18-22 AWG wires. Featuring a durable tin contact plating and a secure closed barrel, this terminal ensures reliable performance. Its stud size 10 (M5) compatibility makes it versatile for various applications. With UL and CSA certifications, you can trust in its quality and safety. RoHS compliant, it meets environmental standards. Perfect for crimping, this terminal is a must-have for any professional wiring project. Upgrade your connections with ease and confidence.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19164-0008 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640008 SA-235-10 |
SKU: | MOL19164-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |