19164-0016
Perma-Seal Male Quick Disconnect Tab for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier
Part Aliases: Molex 0191640016 Molex SAA-9260T
Enhance your electrical connections with our Perma-Seal Male Quick Disconnect Tab, designed for 18-22 AWG wires. Featuring a tab size of 6.35 x 0.81mm and a vibrant red color, this connector ensures efficient power transmission. Crafted from durable nylon and brass with NiAc insulation, it guarantees reliable performance in various environments. With a voltage rating of 600V and operating temperature range of -55 to 125°C, it's suitable for a wide range of applications. The Zinc Chromate plating on the contact mating area and termination ensures secure connections. This connector, RoHS compliant and UL listed, offers peace of mind for your projects. Perfect for use in automotive, industrial, and electronic applications, it's a versatile and essential component for any wiring setup. Elevate your connectivity with our high-quality Perma-Seal Male Quick Disconnect Tab.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19164-0016 |
Color: | Red |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | NiAc |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Zinc Chromate |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0191640016 SAA-9260T |
SKU: | MOL19164-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
07/28/2017 | 503132 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |