19164-0069
Perma-Seal Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5)
Part Aliases: Molex 0191640069 Molex SC-241-06
Enhance your wire connections with our Perma-Seal Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a secure stud size 6 (M3.5) fitting. Its tin contact plating ensures reliable conductivity, while the NiAc insulation material provides durability. With a closed barrel design, it guarantees a snug and lasting connection. RoHS compliant and certified by UL and LR agencies, it meets high-quality standards for your peace of mind. Ideal for various applications, this terminal is a must-have for any electrical project. Elevate your wire terminations with the power of Perma-Seal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19164-0069 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | NiAc |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.09 - 5.01 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 7.87 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640069 SC-241-06 |
SKU: | MOL19164-0069 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |