19193-0009
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Part Aliases: Molex 0191930009 Molex AA-320-06
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. The closed barrel, brazed for durability, features a tin contact plating for reliable conductivity. With a stud size of 5-6 (M3-3.5) and compatibility with wire sizes ranging from 22 AWG to 18 AWG, this terminal offers versatility in various applications. Certified by UL and LR agencies and RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your connector setup with this essential component, perfect for crimping tasks in automotive, industrial, and electronic applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0009 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930009 AA-320-06 |
SKU: | MOL19193-0009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |