19193-0055
VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4 (M6)
Part Aliases: Molex 0191930055 Molex BB-318-14
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal. Designed for 16-14 AWG wires, this terminal boasts a sturdy construction suitable for various applications. With a stud size of 1/4" (M6) and a closed-brazed barrel type, it ensures secure and reliable connectivity. Featuring tin plating on both the contact mating area and the contact itself, it guarantees excellent conductivity. This terminal is RoHS compliant, making it an environmentally friendly choice. Whether for industrial or residential use, trust in the quality and performance of our VersaKrimp Terminal for all your wiring needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0055 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930055 BB-318-14 |
SKU: | MOL19193-0055 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |