19193-0114
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire
Part Aliases: Molex 0191930114 Molex C-330-10
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. This high-quality terminal offers seamless crimp or compression termination, ensuring secure and reliable contact. Its tin plating and closed barrel construction guarantee optimal conductivity and durability. With UL and CSA certifications, you can trust in its safety and performance. Perfect for various applications, this terminal is a must-have for any professional wiring project. Upgrade your connectivity with ease and confidence.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0114 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930114 C-330-10 |
SKU: | MOL19193-0114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |