19193-0128
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire
Part Aliases: Molex 0191930128 Molex C-336-06
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for 10-12 AWG wire, this terminal ensures secure and reliable performance. The closed barrel, brazed construction guarantees durability, while the tin plating on the contact and mating areas provides excellent conductivity. With UL and CSA certifications, you can trust in the quality and safety of this terminal. Perfect for various applications, it's a must-have for your connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0128 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930128 C-336-06 |
SKU: | MOL19193-0128 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |