19193-0144

RING VERSAKRIMP BENT (D-350-06R90)

Part Aliases: Molex 0191930144  
Enhance your connectivity solutions with the versatile Ring Versakrimp Bent. This essential component, part of our 19193 series, features a durable construction for reliable performance. With a cont_mating_area_plating_thick of 2.5 µm and cont_termination_plating_thick of 100 µin, it ensures efficient signal transmission. Certified by UL (E32244) and compliant with RoHS standards, it meets quality and environmental requirements. Ideal for various applications, this Crimp Ring Terminal guarantees secure and efficient connections in any project. Upgrade your setup with this essential component today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19193-0144
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
UL Agency Certification: E32244
Part Aliases: 0191930144
SKU: MOL19193-0144

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: