19193-0223
RING VERSAKRIMP (E-357-76) SPM
Part Aliases: Molex 0191930223 Molex E-357-76
Enhance your electrical connections with the Ring VersaKrimp, a high-performance terminal designed for seamless crimping. Part of the SPM series, this terminal features a contoured mating area plating thickness of 2.5 µm (100 µin) for optimal conductivity. With a matching termination plating thickness, it ensures secure and reliable connections. Certified by LR18689 and E32244, it meets stringent quality standards. RoHS compliant, it's also environmentally friendly. Perfect for various applications, this terminal guarantees efficient and durable performance, making it a valuable addition to your toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0223 |
Series: | 19193 |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0191930223 E-357-76 |
SKU: | MOL19193-0223 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |