19193-0233
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Part Aliases: Molex 0191930233 Molex E-358-58
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal. Designed for 6 AWG wire, this high-quality connector ensures a secure and efficient crimp or compression termination. With a stud size of 5/8" (M16) and a closed, brazed barrel, it guarantees reliable performance in various applications. The tin plating on both the contact and termination areas offers excellent conductivity and corrosion resistance. RoHS compliant and certified by UL and CSA agencies, you can trust in the safety and quality of this terminal. Perfect for use in a wide range of industries, it's a must-have component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19193-0233 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/8" (M16) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930233 E-358-58 |
SKU: | MOL19193-0233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |