19193-0242

RING VERSAKRIMP (E-359-76)

Part Aliases: Molex 0191930242  
Introducing the Ring Versakrimp, a versatile connector designed for seamless crimping applications. Part of the 19193 series, this connector features a 2.5 µm thick plating in the mating area and termination, ensuring reliable conductivity. With CSA and UL agency certifications, as well as RoHS compliance, it meets stringent quality standards. Ideal for use in various industries, including automotive, telecommunications, and aerospace, the Ring Versakrimp is a durable and efficient solution for your crimping needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19193-0242
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Part Aliases: 0191930242
SKU: MOL19193-0242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: