19193-0283

VersaKrimp Ring Tongue Terminal for 4 AWG Wire

Part Aliases: Molex 0191930283   Molex F-369-38  
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminals. Specifically designed for 4 AWG wires, these terminals ensure secure and efficient crimp or compression attachment. The 3/8" stud size, plated with durable tin, guarantees optimal conductivity. With a closed barrel design, brazed for added strength, these terminals meet high industry standards for reliability. RoHS compliant and certified by UL and CSA agencies, you can trust in the quality and performance of each connection. Perfect for a range of applications, from automotive to industrial, these terminals are a must-have for any electrical project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19193-0283
Series: 19193 - VersaKrimp
Connector Type: VersaKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 3/8" (M9)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 4 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Part Aliases: 0191930283 F-369-38
SKU: MOL19193-0283

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: