19193-0286

RING VERSAKRIMP (F-369-76)

Part Aliases: Molex 0191930286  
Enhance your electrical connections with our versatile Ring VersaKrimp, part of the F-369-76 series. This high-quality terminal features a durable construction and is plated with 2.5 µm (100 µin) of gold for optimal conductivity. With CSA and UL certifications, it guarantees safety and performance. Compliant with RoHS standards, it is environmentally friendly. Perfect for a wide range of applications, this Crimp Ring Terminal is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19193-0286
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Part Aliases: 0191930286
SKU: MOL19193-0286

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: