19193-0291

RING VERSAKRIMP F-370-38 SPM

Part Aliases: Molex 0191930291  
Enhance your electrical connections with the VERSAKRIMP F-370-38 SPM Ring Terminal. Featuring a sleek design and durable construction, this terminal ensures secure and efficient crimping. With a contoured mating area plating thickness of 2.5 µm (100 µin) and termination plating thickness of 2.5 µm (100 µin), it guarantees reliable performance. Certified by CSA (LR18689) and UL (E32244), it meets stringent quality standards. Rest assured, it's also RoHS compliant. Perfect for various applications, this terminal is a must-have for professionals in the industry. Upgrade your connectivity solutions with ease and confidence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19193-0291
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Part Aliases: 0191930291
SKU: MOL19193-0291

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: