19193-0314

RING VERSAKRIMP (G-376-38)

Part Aliases: Molex 0191930314  
Enhance your electrical connections with our versatile Ring VersaKrimp, part of the G-376-38 series. Designed for seamless integration, this high-quality terminal features a plating thickness of 2.5 µm (100 µin) in both the mating area and termination, ensuring optimal performance. With CSA and UL certifications, you can trust in its reliability. RoHS compliant, it meets stringent environmental standards. Perfect for a range of applications, this terminal is a must-have for any professional in need of durable and efficient connectivity solutions. Elevate your projects with the Ring VersaKrimp.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19193-0314
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Part Aliases: 0191930314
SKU: MOL19193-0314

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: