19193-0381

RING VERSAKRIMP (L-398-34) SPM

Part Aliases: Molex 0191930381   Molex L-398-34  
Elevate your connectivity with the VERSAKRIMP Ring Terminal from our SPM series. This precision-engineered component, part of our comprehensive line of connectors and terminals, boasts a durable construction with a plating thickness of 2.5 µm for enhanced performance. Certified for quality and compliance, it meets LR18689 and E32244 standards, as well as RoHS requirements. Perfect for a variety of applications, this terminal ensures secure and efficient wire termination. Upgrade your electrical systems with confidence, knowing that you've chosen a reliable and high-quality solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19193-0381
Series: 19193
Contact Mating Area Plating Thickness: 100 µin, 2.5 µm
Contact Termination Plating Thickness: 100 µin, 2.5 µm
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Part Aliases: 0191930381 L-398-34
SKU: MOL19193-0381

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download