19193-0960

VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16

Part Aliases: Molex 0191930960  
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 2 AWG wires with a 5/16-inch stud size. This high-quality connector offers reliable crimp or compression termination, ensuring secure and efficient performance. Made with durable materials and featuring a closed barrel design, it guarantees long-lasting durability in various applications. With RoHS compliance and a tin plating finish, you can trust in its quality and environmental responsibility. Upgrade your crimping setup with this essential component, perfect for professionals and DIY enthusiasts alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19193-0960
Series: 19193 - VersaKrimp
Connector Type: Ring, VersaKrimp
Termination Method: Crimp or Compression
Stud Size: 5/16" (M8)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 2 AWG
Barrel Type: Closed - Brazed
Part Aliases: 0191930960
SKU: MOL19193-0960

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: