19198-0018
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier, Length 20.42mm
Part Aliases: Molex 0191980018 Molex BB-824-06T
Enhance your wire termination process with the Avikrimp Spade Tongue Terminal, designed for 16-14 AWG wires. Featuring a stud size 6 (M3.5) and a convenient Mylar Tape Carrier, this terminal offers seamless connectivity in various applications. With a length of 20.42mm, it ensures secure and efficient crimp or compression termination. Constructed with high-quality materials, including Nylon (PA) insulation and tin plating, it guarantees durability and reliable performance. Designed for ease of use, it is compatible with wires ranging from 14 AWG to 16 AWG, with insulation diameters up to 4.3mm. UL and CSA agency certifications further attest to its quality and safety standards. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for any wiring project. Elevate your connectivity solutions with the Avikrimp Spade Tongue Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19198-0018 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980018 BB-824-06T |
SKU: | MOL19198-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |