19198-0047

Avikrimp Spade Tongue Terminal for 10-12 AWG Wire

Part Aliases: Molex 0191980047   Molex C-841-08  
Enhance your wire connections with our Avikrimp Spade Tongue Terminal, designed for 10-12 AWG wires. Crafted with durable materials, including tin plating and nylon insulation, this terminal ensures reliable performance. Its closed barrel design offers secure crimping, while its UL and CSA certifications guarantee compliance with safety standards. Perfect for various applications, it accommodates wire sizes from 3.3 to 5 mm². Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19198-0047
Series: 19198 - Avikrimp
Connector Type: Avikrimp
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 10 AWG, 12 AWG, 3.3 - 5 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 5.7 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0191980047 C-841-08
SKU: MOL19198-0047

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download