19221-0382
Compression Style Ring Tongue Terminal for 4/0 AWG Cable, Stud Size 3/8 (M9), Un-Plated, Barrel Length 19.05mm
Part Aliases: Molex 0192210382 Molex BCL-4038
Enhance your cable termination process with this Compression Style Ring Tongue Terminal. Designed for 4/0 AWG cables, it offers a secure connection with a 3/8" (M9) stud size. The un-plated finish and 19.05mm barrel length ensure durability and longevity. Perfect for various applications, this terminal can be crimped or compressed for efficient installation. With tin plating in the contact mating area, it guarantees reliable conductivity. Its closed barrel design adds to its robustness. Meeting RoHS compliance and certified by CSA and UL agencies, this terminal is a high-quality solution for your connectivity needs. Packaged conveniently in a bag, it is ready for use in your projects. Upgrade your connectors with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0382 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 4/0 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210382 BCL-4038 |
SKU: | MOL19221-0382 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |