19221-0384
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Un-Plated, Wide Pad
Part Aliases: Molex 0192210384 Molex BCL-638-WP
Ensure secure and efficient electrical connections with our Compression Style Ring Tongue Terminal. Designed for 6 AWG wire, this terminal features a wide pad for enhanced stability during installation. The stud size of 3/8" (M9) accommodates various applications, while the closed barrel design ensures a reliable connection. With its unplated contact mating area, this terminal is suitable for a range of industrial and commercial settings. Certified for quality and compliance, it is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0384 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Unplated |
Wire Size: | 10.5 - 16.8 mm², 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210384 BCL-638-WP |
SKU: | MOL19221-0384 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |