19221-0397
Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12), Un-Plated
Part Aliases: Molex 0192210397 Molex BCL-2012
Enhance your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 2/0 AWG wires, it ensures secure and efficient transmission. The terminal features a stud size of 1/2" (M12) and is un-plated, making it reliable for various applications. Its crimp or compression termination method guarantees a sturdy and lasting bond. With a tin plating in the contact mating area and wire, conductivity is optimized. Meeting UL and CSA agency certifications, as well as RoHS compliance, this terminal upholds industry standards for quality and environmental responsibility. Its closed barrel design further enhances performance, making it an essential component for connectors, crimp terminals, and lugs. Elevate your connectivity with this premium terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0397 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/2" (M12) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 2/0 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210397 BCL-2012 |
SKU: | MOL19221-0397 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |