19221-0406
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Un-Plated, Wide Pad
Part Aliases: Molex 0192210406 Molex BCL-614-WP
Upgrade your battery terminal connections with our Compression Style Ring Tongue Terminal. Designed for 6 AWG wire with a stud size of 1/4 (M6), this un-plated terminal features a wide pad for secure crimp or compression attachment. With a tin plating on the contact mating area, it ensures reliable conductivity. Suitable for wire sizes 10.5 to 16.8 mm², this terminal is RoHS compliant and certified by LR18689 and E32244. Perfect for automotive, marine, or industrial applications, it offers a durable and efficient solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0406 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10.5 - 16.8 mm², 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210406 BCL-614-WP |
SKU: | MOL19221-0406 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |