19221-0407
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Un-Plated, Wide Pad
Part Aliases: Molex 0192210407 Molex BCL-6516-WP
Enhance the conductivity and reliability of your electrical connections with this Compression Style Ring Tongue Terminal. Suitable for 6 AWG wires, this terminal features a stud size of 5/16" (M8) and a wide pad design for secure attachment. Crafted with durable tin plating and a closed barrel, it ensures long-lasting performance in various applications. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Perfect for use in battery cable lug installations, this terminal offers a convenient and efficient solution for your connectivity needs. Packaged in a bag for easy storage and organization, it is a must-have for any professional or DIY enthusiast working with electrical connections. Elevate your projects with the reliability and performance of this Compression Style Ring Tongue Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0407 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 10.5 - 16.8 mm², 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210407 BCL-6516-WP |
SKU: | MOL19221-0407 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |