19221-0411
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Un-plated
Part Aliases: Molex 0192210411 Molex BCL-8516
This Compression Style Ring Tongue Terminal is designed for 8 AWG wire with a stud size of 5/16 (M8). Featuring a durable construction with un-plated finish, it ensures reliable performance in various applications. The crimp or compression termination method allows for secure and efficient installation, while the tin plating on the contact mating area and wire contact ensures optimal conductivity. With a closed barrel design, it provides added protection and stability. This terminal is ideal for use in battery cable lug connections and is suitable for wire sizes ranging from 6.6 to 10.5 mm². Meeting LR18689 and E32244 agency certifications, it guarantees quality and compliance with industry standards. Whether for professional or DIY projects, this compression lug offers a dependable solution for your electrical connection needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0411 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210411 BCL-8516 |
SKU: | MOL19221-0411 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |