19221-0413
Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 5/16 (M8), Un-Plated, Barrel Length 19.05mm
Part Aliases: Molex 0192210413 Molex BCL-40516
Enhance your electrical connections with this Compression Style Ring Tongue Terminal. Designed for 4/0 AWG wires, it offers a secure and efficient solution for power transmission. The stud size of 5/16" (M8) ensures compatibility with various applications. Featuring a durable un-plated construction and a closed barrel design with a length of 19.05mm, it guarantees reliable performance. This terminal, with tin plating in the contact mating area, is compliant with RoHS standards, making it a sustainable choice. Perfect for battery cable lugs, it can be easily crimped or compressed for a strong and lasting connection. Upgrade your setups with this high-quality terminal for seamless and efficient operations.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0413 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 4/0 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210413 BCL-40516 |
SKU: | MOL19221-0413 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |