19221-0423
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Un-Plated
Part Aliases: Molex 0192210423 Molex BCL-1014
Enhance your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 1/0 AWG wire, this terminal features a 1/4" (M6) stud size for secure attachment. Un-plated for versatility, it allows for crimp or compression termination methods, ensuring a reliable and efficient connection. With tin plating in the contact mating area and wire size suitable for 1 AWG, it meets stringent quality standards, including RoHS compliance. Perfect for battery cable lug applications, this terminal is a must-have for any professional or DIY project requiring robust and durable connectivity. Packaged in a convenient bag, it's easy to use and store. Trust in the superior performance of our Compression Style Ring Tongue Terminal for all your electrical needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0423 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 1 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210423 BCL-1014 |
SKU: | MOL19221-0423 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |