19221-0451
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Unplated
Part Aliases: Molex 0192210451 Molex BCL-410
Effortlessly secure 4 AWG wires with our Compression Style Ring Tongue Terminal. Designed for a seamless connection, this terminal features a stud size 10 (M5) for easy installation. With a durable unplated finish, it ensures reliable conductivity. Suitable for crimp or compression termination methods, it offers versatility in various applications. Its closed barrel design guarantees a secure fit, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Trust in the quality and performance of this essential connector for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0451 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Wire Size: | 4 AWG |
Barrel Type: | Closed |
Part Aliases: | 0192210451 BCL-410 |
SKU: | MOL19221-0451 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |