19221-0482
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Un-plated, Wide Pad
Part Aliases: Molex 0192210482 Molex BCL-8516-WP
This Compression Style Ring Tongue Terminal is designed for secure and efficient wire termination. Suitable for 8 AWG wires, with a stud size of 5/16" (M8), it offers a reliable connection for various applications. Featuring a wide pad and a closed barrel design, it ensures optimal contact and stability. Crafted with tin-plated contact and mating areas, it provides excellent conductivity and corrosion resistance. RoHS compliant, it meets environmental standards. Perfect for use in battery cable lug assemblies, this terminal can be easily crimped or compressed for quick installation. Indispensable for professionals in the field, it guarantees long-lasting performance and peace of mind.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0482 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210482 BCL-8516-WP |
SKU: | MOL19221-0482 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |