19221-0484
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Extra Wide Pad
Part Aliases: Molex 0192210484 Molex BCL-838-XWP-PL
Enhance your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a durable tin-plated construction with an extra-wide pad for secure attachment. With a stud size of 3/8 (M9), it ensures compatibility with various applications. The closed barrel design guarantees reliable performance, while the crimp or compression termination method offers easy installation. Meeting stringent quality standards, this terminal is a dependable choice for battery cable lug applications. Stay connected with confidence with our high-quality Compression Style Ring Tongue Terminal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0484 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210484 BCL-838-XWP-PL |
SKU: | MOL19221-0484 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |