19221-0564
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Unplated, Wide Pad
Part Aliases: Molex 0192210564 Molex BCL-238-WP
Easily connect and secure 2 AWG wires with our Compression Style Ring Tongue Terminal. Designed for efficient termination, this terminal features a 3/8" stud size (M9) and a wide pad for enhanced stability. Crafted for durability, it is unplated and suitable for various applications. With a crimp or compression termination method, it ensures a reliable connection. Meeting RoHS compliance standards, this terminal is a quality choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0564 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Wire Size: | 2 AWG |
Barrel Type: | Closed |
Part Aliases: | 0192210564 BCL-238-WP |
SKU: | MOL19221-0564 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |