19221-0580
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8 (M9), Unplated, Wide Pad
Part Aliases: Molex 0192210580 Molex BCL-138-WP
Enhance your battery cable connections with our Compression Style Ring Tongue Terminal. Designed for 1 AWG wires and featuring a stud size of 3/8" (M9), this terminal ensures a secure and efficient crimp or compression termination. The unplated finish and wide pad offer durability and conductivity, while the closed barrel design provides added protection. With certifications from LR and UL agencies, you can trust in the quality and safety of this terminal. RoHS compliant and suitable for various applications, it's a versatile and essential component for your electrical projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0580 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Wire Size: | 1 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210580 BCL-138-WP |
SKU: | MOL19221-0580 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download |