19221-0597
Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/8 (M16) Un-Plated
Part Aliases: Molex 0192210597 Molex BCL-2058
Enhance your electrical connections with this Compression Style Ring Tongue Terminal. Designed for 2/0 AWG wire, it offers secure attachment with a 5/8" (M16) stud size. Crafted from high-quality materials and featuring tin plating, this terminal ensures reliable conductivity and durability. Its closed barrel design guarantees a tight and long-lasting connection. Ideal for battery cable lug applications, it can be easily crimped or compressed for efficient installation. With certifications from UL and CSA agencies, you can trust in its safety and performance. Upgrade your wiring setup with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19221-0597 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/8" (M16) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 2/0 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210597 BCL-2058 |
SKU: | MOL19221-0597 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |