19276-0001
Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Red, 18-22 AWG, Continuous Strip
Part Aliases: Molex 0192760001 Molex AA-2201C-LIF
Effortlessly streamline your wiring tasks with the Quixon Quick Disconnect, InsulKrimp Style. This Female connector, in a vibrant red hue, is fully insulated for enhanced safety. Designed for 18-22 AWG wires, it ensures secure and efficient connectivity in various applications. Crafted with durable brass and featuring tin plating, this connector guarantees reliable performance, even in high-voltage environments (up to 600V). The nylon insulation, meeting flammability standards, offers added protection. With its straight orientation, the Quixon Quick Disconnect is easy to install, making it a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19276-0001 |
Color: | Red |
Series: | 19276 - InsulKrimp - Quixon |
Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 7.87 mm |
Compatible Tab Thickness: | .41 mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.43 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192760001 AA-2201C-LIF |
SKU: | MOL19276-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |