19276-0004
Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Blue, 14-16 AWG, Continuous Strip
Part Aliases: Molex 0192760004 Molex BB-2206C-LIF
Enhance your electrical connections with our Quixon Quick Disconnect, InsulKrimp Style. Designed for seamless installation, this female connector in a vibrant blue hue offers full insulation for optimal safety. Suitable for 14-16 AWG wires, it guarantees a secure and efficient transmission with its brass construction and tin plating. Operating at up to 600 V and -55 to 105 °C, it's a reliable choice for various applications. Compliant with RoHS standards, this connector ensures both performance and environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19276-0004 |
Color: | Blue |
Series: | 19276 - InsulKrimp - Quixon |
Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 7.87 mm |
Compatible Tab Thickness: | .41 mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.06 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192760004 BB-2206C-LIF |
SKU: | MOL19276-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |