19324-0001
Avikrimp Metric Ring Terminal for Stud Size 4 (M2.6), Insulated Barrel
Part Aliases: Molex 0193240001 Molex AA1-832-M2,5
Enhance your electrical connections with our Avikrimp Metric Ring Terminal designed for Stud Size 4 (M2.6). This high-quality terminal features an insulated barrel made of durable Nylon (PA) material, ensuring secure and reliable performance. The copper alloy contact with tin plating guarantees excellent conductivity and corrosion resistance. With a closed-brazed barrel type, it offers added stability during installation. RoHS compliant and UL agency certified, you can trust in its safety and environmental standards. Suitable for wire sizes ranging from .5 to 1 mm², it's perfect for various applications in the automotive, industrial, or electronics sectors. Upgrade your crimping setup with this essential connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19324-0001 |
Series: | 19324 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M2.5 |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | .5 - 1 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0193240001 AA1-832-M2,5 |
SKU: | MOL19324-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |