19324-0003
Avikrimp Metric Ring Terminal for Stud Size 5-6 (M3-3.5), Insulated Barrel
Part Aliases: Molex 0193240003 Molex AA1-832-M3,5
Enhance your electrical connections with our Avikrimp Metric Ring Terminal designed for Stud Size 5-6 (M3-3.5). Featuring an insulated barrel, this terminal ensures reliable performance. Crafted from Copper Alloy with Tin plating, it guarantees durability and conductivity. The closed, brazed barrel construction, made of Nylon (PA) material, meets stringent safety standards. Suitable for wire sizes ranging from .5 to 1 mm², it offers versatile application. With UL agency certification and RoHS compliance, you can trust in its quality. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19324-0003 |
Series: | 19324 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M3.5 |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | .5 - 1 mm² |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0193240003 AA1-832-M3,5 |
SKU: | MOL19324-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Product Change Notice Download |