19324-0010
Avikrimp Metric Ring Terminal for Stud Size 1/4 (M6), Insulated Barrel
Part Aliases: Molex 0193240010 Molex BB2,5-825-M6
Enhance your electrical connections with our Avikrimp Metric Ring Terminal for Stud Size 1/4 (M6). Designed for optimal performance, this terminal features an insulated barrel made of durable Nylon (PA) and a copper alloy contact with tin plating. The closed, brazed barrel type ensures secure connectivity, meeting stringent UL flammability standards for added safety. With RoHS compliance, you can trust in its environmental responsibility. Perfect for a range of applications, this terminal guarantees reliable conductivity in every use. Upgrade your crimping arsenal with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19324-0010 |
Series: | 19324 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M6 |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0193240010 BB2,5-825-M6 |
SKU: | MOL19324-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |