19324-0011
Avikrimp Metric Ring Terminal for Stud Size 5/16 (M8), Insulated Barrel
Part Aliases: Molex 0193240011 Molex BB2,5-818-M8
Enhance your electrical connections with precision using our Avikrimp Metric Ring Terminal. Specifically designed for a stud size of 5/16 (M8), this terminal ensures a secure and efficient fit. The insulated barrel, made of durable Nylon (PA), guarantees reliable performance. Crafted with a copper alloy contact plated with tin, it offers excellent conductivity. With UL agency certification and RoHS compliance, you can trust in its quality and safety standards. Whether for professional or DIY use, this terminal is a must-have for any electrical project. Upgrade your connections with ease and confidence.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19324-0011 |
Series: | 19324 - Avikrimp |
Connector Type: | Avikrimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Stud Size: | M8 |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0193240011 BB2,5-818-M8 |
SKU: | MOL19324-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |