19324-0015

Avikrimp Metric Ring Terminal for Stud Size 5/16 (M8), Insulated Barrel

Part Aliases: Molex 0193240015   Molex C6-830-M8  
Enhance your electrical connections with our Avikrimp Metric Ring Terminal designed for a 5/16" (M8) stud size. Crafted with precision, this terminal features an insulated barrel made of durable Nylon (PA) for reliable performance. The copper alloy contact with tin plating ensures optimal conductivity. Suitable for wire sizes ranging from 2.5 to 6 mm², it offers versatility in applications. With a closed, brazed barrel design, it guarantees secure attachment. Certified by UL agency with RoHS compliance, it meets stringent quality standards. Elevate your crimping experience with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 19324-0015
Series: 19324 - Avikrimp
Connector Type: Avikrimp
Contact Material: Copper Alloy
Contact Plating: Tin
Stud Size: 5/16" (M8)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 2.5 - 6 mm²
UL Agency Certification: E32244
Barrel Type: Closed - Brazed
Material Flammability Standard: 94V-2
Part Aliases: 0193240015 C6-830-M8
SKU: MOL19324-0015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download