19429-0005
MX150L 2 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black
Part Aliases: Molex 0194290005
Enhance your power circuit connections with this MX150L 2 Circuit Panel Mount Plug. Designed for 14-22 AWG wires, this black connector features a rear mount flange assembly for easy installation. With an amperage rating of 18 A, it ensures reliable performance. The polarized design and locking feature guarantee secure mating, while its RoHS compliance aligns with environmental standards. Operating efficiently in temperatures ranging from -40 to 125 °C, it's ideal for various applications in the automotive industry. Upgrade your connectivity with this high-quality panel mount plug.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19429-0005 |
Color: | Black |
Series: | 19429 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194290005 |
SKU: | MOL19429-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |