19429-0010
MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black
Part Aliases: Molex 0194290010
Easily connect and secure your wires with the MX150L 6 Circuit Panel Mount Plug. Designed for 14-22 AWG wires, this plug features a rear mount flange assembly for convenient installation. Its black color adds a sleek touch, while its durable construction ensures reliable performance. With an amperage of 18A, it's perfect for power applications. Each plug has 6 contacts arranged in 2 rows, with a pitch of 5.84mm for efficient connectivity. Operating temperature range of -40 to 125°C makes it suitable for various environments. Polarized to mate and lockable for added safety, it meets RoHS compliance for environmental responsibility. Perfect for wire-to-wire connections, this plug is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19429-0010 |
Color: | Black |
Series: | 19429 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194290010 |
SKU: | MOL19429-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |